44 Product Results Found for "ANALOG-DEVICES"
Find a huge range of ARM Microcontrollers at Farnell Japan. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ¥10,501.84 (¥11,552.024)10+ ¥8,887.44 (¥9,776.184)25+ ¥8,848.39 (¥9,733.229)189+ ¥8,671.43 (¥9,538.573) | Total:¥10,501.84 Min: 1 / Mult: 1 | MAX78002 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2.5MB | 144Pins | CSPBGA | 60I/O's | CSI, I2C, I2S, SDIO, SPI, UART, USB | 384KB | 8Channels | 12Bit | 2.85V | 3.6V | -40°C | 105°C | Surface Mount | - | MAX78002 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥3,368.5 (¥3,705.35)10+ ¥2,800.19 (¥3,080.209)25+ ¥2,623.4 (¥2,885.74)100+ ¥2,412.74 (¥2,654.014)250+ ¥2,307.36 (¥2,538.096)More Pricing... | Total:¥3,368.5 Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 16MHz | 128KB | 48Pins | LFCSP-EP | 19I/O's | I2C, SPI, UART | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | |||||
Each | 1+ ¥797.32 (¥877.052)10+ ¥662.97 (¥729.267)25+ ¥615.18 (¥676.698)100+ ¥553.68 (¥609.048)490+ ¥500.6 (¥550.66)More Pricing... | Total:¥797.32 Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 384KB | 40Pins | TQFN | 31I/O's | CAN, Ethernet, I2C, SPI, UART | 160KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ ¥298.45 (¥328.295)7500+ ¥296.47 (¥326.117) | Total:¥746,125 Min: 2500 / Mult: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 96MHz | 256KB | 16Pins | WLP | 10I/O's | I2C, SPI, UART | 96KB | - | - | 1.71V | 3.63V | -40°C | 105°C | Surface Mount | - | MAX326xx | |||||
Each | 1+ ¥3,393.91 (¥3,733.301)10+ ¥2,822.46 (¥3,104.706)25+ ¥2,645.24 (¥2,909.764)100+ ¥2,434.38 (¥2,677.818)348+ ¥2,385.7 (¥2,624.27)More Pricing... | Total:¥3,393.91 Min: 1 / Mult: 1 | MAX78000 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 512KB | 81Pins | CTBGA | 52I/O's | I2C, I2S, SPI, UART | 128KB | 8Channels | 10Bit | 900mV | 1.21V | -40°C | 105°C | Surface Mount | - | MAX78000 | |||||
Each | 1+ ¥1,918.03 (¥2,109.833)10+ ¥1,589.41 (¥1,748.351)25+ ¥1,481.14 (¥1,629.254)100+ ¥1,348.17 (¥1,482.987)348+ ¥1,258.83 (¥1,384.713)More Pricing... | Total:¥1,918.03 Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 512KB | 81Pins | CTBGA | 52I/O's | I2C, I2S, SPI, UART | 128KB | 8Channels | 10Bit | 990mV | 1.21V | -40°C | 105°C | Surface Mount | - | MAX326xx | |||||
Each | 1+ ¥4,389.12 (¥4,828.032)10+ ¥3,390.11 (¥3,729.121)90+ ¥3,201 (¥3,521.1)180+ ¥3,106.45 (¥3,417.095)270+ ¥3,047.73 (¥3,352.503)More Pricing... | Total:¥4,389.12 Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 100Pins | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥2,265.28 (¥2,491.808)10+ ¥2,083.55 (¥2,291.905)25+ ¥1,996.52 (¥2,196.172)100+ ¥1,758.47 (¥1,934.317)250+ ¥1,686.14 (¥1,854.754) | Total:¥2,265.28 Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 81Pins | WLP | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥3,383.6 (¥3,721.96)10+ ¥2,435.94 (¥2,679.534)25+ ¥2,384.26 (¥2,622.686)100+ ¥2,358.41 (¥2,594.251)250+ ¥2,356.4 (¥2,592.04)More Pricing... | Total:¥3,383.6 Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 26MHz | 128KB | 72Pins | LGA | 17I/O's | I2C, SPI, UART | 64KB | - | 16Bit | 2.8V | 3.6V | -40°C | 85°C | Surface Mount | ADuCM | ADuCM355 | |||||
Each | 1+ ¥4,422.92 (¥4,865.212)10+ ¥3,994.53 (¥4,393.983)25+ ¥3,780.34 (¥4,158.374)100+ ¥3,566.15 (¥3,922.765)250+ ¥3,524.89 (¥3,877.379) | Total:¥4,422.92 Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 128KB | 96Pins | CSPBGA | 39I/O's | I2C, SPI, UART | 32KB | 16Channels | 14Bit | 2.9V | 3.6V | -40°C | 105°C | Surface Mount | ADuCM | ADuCM320 | |||||
Each | 1+ ¥4,716.68 (¥5,188.348)10+ ¥4,237.93 (¥4,661.723)25+ ¥3,998.57 (¥4,398.427)100+ ¥3,759.21 (¥4,135.131)250+ ¥3,577.26 (¥3,934.986) | Total:¥4,716.68 Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 128KB | 96Pins | CSPBGA | 39I/O's | I2C, SPI, UART | 32KB | 16Channels | 14Bit | 2.9V | 3.6V | -40°C | 105°C | Surface Mount | ADuCMi | ADuCM320i | |||||
Each | 1+ ¥1,999.13 (¥2,199.043)10+ ¥1,656.78 (¥1,822.458)25+ ¥1,542.58 (¥1,696.838)100+ ¥1,428.37 (¥1,571.207)250+ ¥1,372.58 (¥1,509.838)More Pricing... | Total:¥1,999.13 Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 10.24MHz | 32KB | 48Pins | LQFP | 14I/O's | I2C, SPI, UART | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | ARM7 | ADuC706x | |||||
Each | 1+ ¥696.21 (¥765.831)10+ ¥580.74 (¥638.814)75+ ¥494.56 (¥544.016)150+ ¥470.62 (¥517.682)300+ ¥449.77 (¥494.747)More Pricing... | Total:¥696.21 Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 256KB | 20Pins | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ ¥1,605.82 (¥1,766.402)10+ ¥1,330.18 (¥1,463.198)25+ ¥1,238.18 (¥1,361.998)100+ ¥1,124.19 (¥1,236.609)490+ ¥1,029.55 (¥1,132.505)More Pricing... | Total:¥1,605.82 Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 1MB | 40Pins | TQFN-EP | 28I/O's | I2C, SPI, UART | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ ¥658.42 (¥724.262)10+ ¥549.43 (¥604.373)25+ ¥509.7 (¥560.67)100+ ¥457.87 (¥503.657)250+ ¥429.93 (¥472.923)More Pricing... | Total:¥658.42 Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 256KB | 24Pins | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ ¥4,273.5 (¥4,700.85)10+ ¥3,556.28 (¥3,911.908)90+ ¥3,485.15 (¥3,833.665)180+ ¥3,414.03 (¥3,755.433)270+ ¥3,342.9 (¥3,677.19)More Pricing... | Total:¥4,273.5 Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 100Pins | TQFP | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | |||||
Each | 1+ ¥3,159.51 (¥3,475.461)10+ ¥2,624.31 (¥2,886.741)25+ ¥2,479.37 (¥2,727.307)100+ ¥2,334.42 (¥2,567.862)250+ ¥2,243.67 (¥2,468.037)More Pricing... | Total:¥3,159.51 Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 44MHz | 62KB | 64Pins | LQFP | 30I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | ARM7 | ADuC70xx | |||||
Each | 1+ ¥2,737.25 (¥3,010.975)10+ ¥2,270.41 (¥2,497.451)25+ ¥2,133.17 (¥2,346.487)100+ ¥1,995.91 (¥2,195.501)250+ ¥1,918.1 (¥2,109.91)More Pricing... | Total:¥2,737.25 Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 44MHz | 62KB | 40Pins | LFCSP-EP | 13I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | ARM7 | ADuC70xx | |||||
Each | 1+ ¥1,767.6 (¥1,944.36)10+ ¥1,464.95 (¥1,611.445)25+ ¥1,365.19 (¥1,501.709)100+ ¥1,302.75 (¥1,433.025)250+ ¥1,240.29 (¥1,364.319)More Pricing... | Total:¥1,767.6 Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 10.24MHz | 32KB | 32Pins | LFCSP | 14I/O's | I2C, SPI, UART | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | - | ADuC706x | |||||
Each | 1+ ¥2,476.37 (¥2,724.007)10+ ¥1,949.96 (¥2,144.956)25+ ¥1,923.34 (¥2,115.674)100+ ¥1,910.02 (¥2,101.022)250+ ¥1,896.71 (¥2,086.381)More Pricing... | Total:¥2,476.37 Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 16MHz | 256KB | 48Pins | LFCSP-EP | 19I/O's | I2C, SPI, UART | 24KB | 1Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADUCM36x | ADUCM363 | |||||
Each | 1+ ¥3,890.48 (¥4,279.528)10+ ¥3,238.5 (¥3,562.35)25+ ¥3,089.44 (¥3,398.384)100+ ¥2,940.37 (¥3,234.407)250+ ¥2,768.3 (¥3,045.13)More Pricing... | Total:¥3,890.48 Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 16MHz | 256KB | 48Pins | LFCSP | 19I/O's | I2C, SPI, UART | 24KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | |||||
Each | 1+ ¥3,353.4 (¥3,688.74)10+ ¥2,784.69 (¥3,063.159)25+ ¥2,632.41 (¥2,895.651)100+ ¥2,480.14 (¥2,728.154)250+ ¥2,383.55 (¥2,621.905)More Pricing... | Total:¥3,353.4 Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 44MHz | 62KB | 40Pins | LFCSP-EP | 14I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | ARM7 | ADuC70xx | |||||
Each | 1+ ¥2,284.25 (¥2,512.675)10+ ¥1,893.92 (¥2,083.312)25+ ¥1,768.36 (¥1,945.196)100+ ¥1,642.8 (¥1,807.08)250+ ¥1,578.71 (¥1,736.581)More Pricing... | Total:¥2,284.25 Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 16MHz | 128KB | 48Pins | LFCSP-EP | 19I/O's | I2C, SPI, UART | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | |||||
Each | 1+ ¥3,634.51 (¥3,997.961)10+ ¥3,022.2 (¥3,324.42)25+ ¥2,875.92 (¥3,163.512)100+ ¥2,729.64 (¥3,002.604)250+ ¥2,569.58 (¥2,826.538)More Pricing... | Total:¥3,634.51 Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 16MHz | 128KB | 48Pins | LFCSP | 19I/O's | I2C, SPI, UART | 16KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥2,284.25 (¥2,512.675)10+ ¥1,893.92 (¥2,083.312)25+ ¥1,768.42 (¥1,945.262)100+ ¥1,719.84 (¥1,891.824)250+ ¥1,685.45 (¥1,853.995)More Pricing... | Total:¥2,284.25 Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 16MHz | 128KB | 48Pins | LFCSP-EP | 19I/O's | I2C, SPI, UART | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | |||||