You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUC7024BSTZ62
ARM MCU, ARM7 Family ADuC70xx Series Microcontrollers, ARM7TDMI, 32 bit, 44 MHz, 62 KB, 64 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUC7024BSTZ62
- Order Code:
- 4029608
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ARM7 Family ADuC70xx Series Microcontrollers
- Technical Datasheet:
- ADUC7024BSTZ62 Datasheet
Product Range Selector (ARM7 Family ADuC70xx Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM7TDMI core, 16bit/32bit RISC architecture JTAG port supports code download and debug
- Analog I/O (multichannel, 12bit, 1MSPS ADC)
- Fully differential and single-ended modes, 0V to VREF analogue input range
- 12bit voltage output DACs, on-chip voltage reference, on-chip temp sensor (±3°C), voltage comparator
- Trimmed on-chip oscillator (±3%), external watch crystal, external clock source up to 44MHz
- 10 ADC channels, 2 DAC channels, 62KB/8KB flash/RAM
- 30 GPIO, UART downloader
- Specified for 3V operation, fully specified for -40°C to +125°C operation
- Supported by low cost quick start development system and full third-party support
- 64-lead LQFP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ARM7 Family ADuC70xx Series Microcontrollers
- :
- ARM7TDMI
- :
- 32 bit
- :
- 44MHz
- :
- 62KB
- :
- 64Pins
- :
- LQFP
- :
- 30I/O's
- :
- I2C, SPI, UART
- :
- 8KB
- :
- 16Channels
- :
- 12Bit
- :
- 2.7V
- :
- 3.6V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- ARM7
- :
- ADuC70xx
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
57 In stock Need more?
57 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,147.54 (¥3,462.29) | ( ) |
10+ | ¥2,429.63 (¥2,672.59) | ( ) |
25+ | ¥2,023.65 (¥2,226.02) | ( ) |
100+ | ¥1,997.56 (¥2,197.32) | ( ) |
250+ | ¥1,846.07 (¥2,030.68) | ( ) |
500+ | ¥1,794.26 (¥1,973.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.