You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUCM363BCPZ256

ARM MCU, ADUC Family ADUCM3 Series Microcontrollers, ARM Cortex-M3, 32 bit, 16 MHz, 256 KB

ANALOG DEVICES ADUCM363BCPZ256

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUCM363BCPZ256
Order Code:
4033379
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ADUC Family ADUCM3 Series Microcontrollers
Technical Datasheet:
ADUCM363BCPZ256   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ADUC Family ADUCM3 Series Microcontrollers)

See all from this product range

Product Overview

ADuCM363 is fully integrated, 3.9 kSPS, 24bit data acquisition systems that incorporate dual, high performance, multichannel sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a 32bit ARM Cortex™-M3 processor, and Flash/EE memory on a single chip. This is designed for direct interfacing to external precision sensors in both wired and battery-powered applications. The high frequency oscillator is routed through a programmable clock divider from which the operating frequency of the processor core clock is generated. The maximum core clock speed is 16MHz, this speed is not limited by operating voltage or temperature. The microcontroller core is a low power ARM Cortex-M3 processor, a 32bit RISC machine that offers up to 20 MIPS peak performance. Application includes industrial automation and process control, intelligent precision sensing systems, 4mA to 20mA loop-powered smart sensor systems, medical devices, patient monitoring.
  • Single 24bit ADCs, 256kB flash /24kB SRAM
  • Programmable ADC output rate (3.5Hz to 3.906KHz)
  • Simultaneous 50Hz/60Hz noise rejection
  • Flexible input mux for input channel selection to both ADCs
  • Two 24bit multichannel ADCs (ADC0 and ADC1)
  • Programmable gain (1 to 128)
  • Gain of 1 with input buffer on/off supported
  • Programmable sensor excitation current sources, on-chip precision voltage reference
  • Two external reference options supported by both ADCs
  • 48 lead LFCSP package, operating temperature range from -40°C to +125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ADUC Family ADUCM3 Series Microcontrollers

:
ARM Cortex-M3

:
32 bit

:
16MHz

:
256KB

:
48Pins

:
LFCSP-EP

:
19I/O's

:
I2C, SPI, UART

:
24KB

:
1Channels

:
24Bit

:
1.8V

:
3.6V

:
-40°C

:
125°C

:
Surface Mount

:
ADUCM36x

:
ADUCM363

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

41 In stock Need more?

41 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,364.08 (¥2,600.49 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥2,364.08 (¥2,600.49)
10+ ¥1,861.54 (¥2,047.69)
25+ ¥1,768.40 (¥1,945.24)
100+ ¥1,721.82 (¥1,894.00)
250+ ¥1,675.24 (¥1,842.76)
500+ ¥1,666.74 (¥1,833.41)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --