Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,717.06 (¥4,088.766) |
| 10+ | ¥3,093.22 (¥3,402.542) |
| 90+ | ¥3,031.36 (¥3,334.496) |
| 180+ | ¥2,969.5 (¥3,266.45) |
| 270+ | ¥2,907.63 (¥3,198.393) |
| 540+ | ¥2,845.77 (¥3,130.347) |
Product Information
Product Overview
MAX32621 is an ultra-low-power Arm Cortex-M4 with FPU based microcontroller (MCU). It is a new breed of low-power microcontroller built to thrive in the rapidly evolving Internet of Things (IoT). This is smart, with the biggest memories in their class and a massively scalable memory architecture. This runs forever, due to wearable-grade power technology. It also tough enough to withstand the most advanced cyberattacks. DARWIN microcontrollers are designed to run any application imaginable in places where user would not dream of sending other microcontrollers. Generation U microcontrollers are perfect for wearables and IoT applications that cannot afford to compromise power or performance. It features an Arm® Cortex®-M4 with FPU CPU that delivers high-efficiency signal processing, ultra-low power consumption and ease of use. Application includes sport watches, fitness monitors, wearable medical patches, portable medical devices, sensor hub.
- 2MB flash, 256KB SRAM, trust protection unit
- High-efficiency microcontroller for wearable devices
- Internal oscillator operates upto 96MHz, low power 4MHz option for always-on monitoring
- Power management maximizes uptime for battery applications
- Optimal peripheral mix provides platform scalability
- Four UARTs, upto 49 general-purpose I/O Pins
- SPI execute in place (SPIX) engine for memory expansion with minimal footprint
- Full speed USB 2.0 with internal transceiver, sixteen pulse train engines
- Three watchdog timers with independent sources
- 100 pin TQFP package, operating temperature range from -30°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DARWIN Family MAX326xx Series Microcontrollers
32 bit
2MB
TQFP
I2C, SPI, UART, USB
4Channels
1.71V
-30°C
Surface Mount
MAX326xx
MSL 3 - 168 hours
ARM Cortex-M4F
96MHz
100Pins
49I/O's
256KB
10Bit
1.89V
85°C
MAX
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate