You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUCM320BBCZ

ARM MCU, ARM Cortex-M3 Family ADuCM320 Series Microcontrollers, ARM Cortex-M3, 32 bit, 80 MHz

ANALOG DEVICES ADUCM320BBCZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUCM320BBCZ
Order Code:
4029615
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ARM Cortex-M3 Family ADuCM320 Series Microcontrollers
Technical Datasheet:
ADUCM320BBCZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ARM Cortex-M3 Family ADuCM320 Series Microcontrollers)

See all from this product range

Product Overview

ADUCM320 is a fully integrated single-package precision analogue microcontroller device that incorporates high-performance analogue peripherals together with digital peripherals controlled by an 80MHz ARM CortexM3 processor and integral flash for code and data. The ADC on provides 14-bit, 1MSPS data acquisition on up to 16 input pins that can be programmed for single-ended or differential operation. The voltage at the IDAC output pins can also be measured by the ADC, which is useful for controlling the power consumption of the current DACs. Additionally, chip temperature and supply voltages can be measured. The ADC input voltage is 0V to VREF. A sequencer is provided, which allows a user to select a set of ADC channels to be measured in sequence without software involvement during the sequence. The sequence can optionally repeat automatically at a user selectable rate. Application includes optical networking.
  • Typical ADC power-up time is 5µs (AVDD=IOVDD=VDD1=2.9V to 3.6V, -40 to +85°C)
  • Maximum data rate is 1MSPS (AVDD=IOVDD=VDD1=2.9V to 3.6V, -40 to +85°C)
  • Typical input buffer off is ±200µV (AVDD=IOVDD=VDD1=2.9V to 3.6V, -40 to +105°C)
  • Typical peak harmonic or spurious noise is −88dB (AVDD=IOVDD=VDD1=2.9V to 3.6V, -40 to +85°C)
  • Fully differential and single-ended modes, AVDD and IOVDD monitors
  • 4 IDACS with a range of 0mA to 150mA outputs, voltage comparator
  • Serial wire port supports code download and debug
  • Trimmed on-chip oscillator (±3%), external clock source up to 80MHz
  • 96-ball chip scale package ball grid array [CSP-BGA]
  • Temperature range from -40°C to +105°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ARM Cortex-M3 Family ADuCM320 Series Microcontrollers

:
ARM Cortex-M3

:
32 bit

:
80MHz

:
128KB

:
96Pins

:
CSPBGA

:
39I/O's

:
I2C, SPI, UART

:
32KB

:
16Channels

:
14Bit

:
2.9V

:
3.6V

:
-40°C

:
105°C

:
Surface Mount

:
ADuCM

:
ADuCM320

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

24 In stock Need more?

24 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,605.32 ( ¥5,065.85  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,605.32 (¥5,065.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,757.30 (¥4,133.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥3,127.17 (¥3,439.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,953.17 (¥3,248.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥2,922.58 (¥3,214.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --