You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUCM362BCPZ256
ARM MCU, ARM Cortex-M3 Family ADuCM36x Series Microcontrollers, ARM Cortex-M3, 32 bit, 16 MHz
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUCM362BCPZ256
- Order Code:
- 4029627
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ARM Cortex-M3 Family ADuCM36x Series Microcontrollers
- Technical Datasheet:
- ADUCM362BCPZ256 Datasheet
Product Range Selector (ARM Cortex-M3 Family ADuCM36x Series Microcontrollers)
See all from this product rangeProduct Overview
- Dual 24bit ADCs
- 256kB/24kB flash/SRAM
- Conversion rate is 3.5Hz to 3906Hz
- RMS noise and data output rates is 24bits minimum at (AVDD/IOVDD = 1.8V to 3.6V)
- Integral nonlinearity is ±10ppm of FSR typ at (gain = 1, input buffer off)
- Simultaneous 50Hz/60Hz noise rejection, programmable sensor excitation current sources
- Flexible input mux for input channel selection to both ADCs
- On-chip precision voltage reference, two external reference options supported by both ADCs
- Wake-up timer/watchdog timer, multichannel DMA and interrupt controller
- Operating temperature is -40°C to +125°C, package style is 48-lead LFCSP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ARM Cortex-M3 Family ADuCM36x Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 16MHz
- :
- 256KB
- :
- 48Pins
- :
- LFCSP
- :
- 19I/O's
- :
- I2C, SPI, UART
- :
- 24KB
- :
- 12Channels
- :
- 24Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- ADuCM
- :
- ADuCM36x
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
16 In stock Need more?
16 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,821.57 (¥4,203.73) | ( ) |
10+ | ¥3,070.74 (¥3,377.81) | ( ) |
25+ | ¥2,583.24 (¥2,841.56) | ( ) |
100+ | ¥2,402.98 (¥2,643.28) | ( ) |
250+ | ¥2,376.09 (¥2,613.70) | ( ) |
500+ | ¥2,357.66 (¥2,593.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.