You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUC7061BCPZ32

ARM MCU, ADuC706x Series Microcontrollers, ARM7TDMI, 32 bit, 10.24 MHz, 32 KB, 32 Pins

ANALOG DEVICES ADUC7061BCPZ32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUC7061BCPZ32
Order Code:
4029611
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADUC7061BCPZ32   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ADuC706x Series Microcontrollers)

See all from this product range

Product Overview

ADUC7061 is a fully integrated, data acquisition systems incorporating high performance multichannel sigma-delta (Σ-Δ) analogue-to-digital converter (ADC). This ADC consist of a primary ADC with two differential pairs or four single-ended channels and an auxiliary ADC with upto seven channels. This ADC operate in single-ended or differential input mode. A single-channel buffered voltage output DAC is available on chip. The DAC output range is programmable to one of four voltage ranges. This device contains an advanced interrupt controller. The vectored interrupt controller (VIC) allows every interrupt to be assigned a priority level. It is widely used in application such as industrial automation and process control intelligent, precision sensing systems, 4mA to 20mA loop-based smart sensors etc.
  • Single-ended and differential inputs, conversion rate is 50Hz to 8000Hz
  • Programmable digital filters, built-in system calibration, no missing code is 24bits
  • Input supply range is ±2.34mV to ±1.2V
  • On-chip precision reference is ±10ppm/°C
  • Programmable sensor excitation current sources
  • JTAG port supports code download and debug multiple clocking options
  • Operating temperature is -40°C to +125°C
  • Package style is 32-lead lead frame chip scale package [LFCSP]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ADuC706x Series Microcontrollers

:
ARM7TDMI

:
32 bit

:
10.24MHz

:
32KB

:
32Pins

:
LFCSP

:
14I/O's

:
I2C, SPI, UART

:
4KB

:
10Channels

:
24Bit

:
2.375V

:
2.625V

:
-40°C

:
125°C

:
Surface Mount

:
-

:
ADuC706x

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

101 In stock Need more?

101 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,617.66 ( ¥1,779.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,617.66 (¥1,779.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,266.54 (¥1,393.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,131.74 (¥1,244.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,040.82 (¥1,144.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥992.23 (¥1,091.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥951.48 (¥1,046.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥943.90 (¥1,038.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --