You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUC7020BCPZ62

ARM MCU, ARM7 Family ADuC70xx Series Microcontrollers, ARM7TDMI, 32 bit, 44 MHz, 62 KB, 40 Pins

ANALOG DEVICES ADUC7020BCPZ62

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUC7020BCPZ62
Order Code:
4029605
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ARM7 Family ADuC70xx Series Microcontrollers
Technical Datasheet:
ADUC7020BCPZ62   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ARM7 Family ADuC70xx Series Microcontrollers)

See all from this product range

Product Overview

ADUC7020BCPZ62 is a fully integrated, 1MSPS, 12bit data acquisition system incorporating high performance multichannel ADCs, 16bit/32bit MCUs, and Flash®/EE memory on a single chip. The ADC consists of up to 12 single-ended inputs. An additional four inputs are available but are multiplexed with the four DAC output pins. The device operates from an on-chip oscillator and a PLL generating an internal high frequency clock of 41.78MHz (UCLK). This clock is routed through a programmable clock divider from which the MCU core clock operating frequency is generated. The microcontroller core is an ARM7TDMI®, 16bit/32bit RISC machine, which offers up to 41 MIPS peak performance. Eight kilobytes of SRAM and 62 kilobytes of non-volatile Flash/EE memory are provided on-chip. The ARM7TDMI core views all memory and registers as a single linear array. Applications include industrial control and automation system, smart sensors, precision instrumentation. base station systems, optical networking.
  • ARM7TDMI core, 16bit/32bit RISC architecture JTAG port supports code download and debug
  • Analog I/O (multichannel, 12bit, 1MSPS ADC)
  • Fully differential and single-ended modes, 0V to VREF analogue input range
  • 12bit voltage output DACs, on-chip voltage reference, on-chip temp sensor (±3°C), voltage comparator
  • Trimmed on-chip oscillator (±3%), external watch crystal, external clock source up to 44MHz
  • 5 ADC channels, 4 DAC channels, 62KB/8KB flash/RAM
  • 14 GPIO, UART downloader
  • Specified for 3V operation, fully specified for -40°C to +125°C operation
  • Supported by low cost quick start development system and full third-party support
  • 40-lead LFCSP package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ARM7 Family ADuC70xx Series Microcontrollers

:
ARM7TDMI

:
32 bit

:
44MHz

:
62KB

:
40Pins

:
LFCSP-EP

:
14I/O's

:
I2C, SPI, UART

:
8KB

:
16Channels

:
12Bit

:
2.7V

:
3.6V

:
-40°C

:
125°C

:
Surface Mount

:
ARM7

:
ADuC70xx

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

41 In stock Need more?

41 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,655.35 ( ¥2,920.89  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,655.35 (¥2,920.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,959.83 (¥2,155.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,882.36 (¥2,070.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,804.89 (¥1,985.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,768.80 (¥1,945.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,741.55 (¥1,915.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --