You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUCM361BCPZ128
ARM MCU, ARM Cortex-M3 Family ADuCM36x Series Microcontrollers, ARM Cortex-M3, 32 bit, 16 MHz
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUCM361BCPZ128
- Order Code:
- 4029624
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ARM Cortex-M3 Family ADuCM36x Series Microcontrollers
- Technical Datasheet:
- ADUCM361BCPZ128 Datasheet
Product Range Selector (ARM Cortex-M3 Family ADuCM36x Series Microcontrollers)
See all from this product rangeProduct Overview
- Single 24-bit ADCs
- 128kB/8kB flash/SRAM
- Programmable ADC output rate (3.5Hz to 3.906kHz)
- Programmable gain (1 to 128)
- On-chip precision voltage reference
- Programmable sensor excitation current sources
- ARM Cortex-M3 32-bit processor, in-circuit debug/download via serial wire and UART
- Serial wire download and debug, internal watch crystal for wake-up timer
- Operating temperature is -40°C to +125°C
- Package style is 48-lead LFCSP-WQ
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ARM Cortex-M3 Family ADuCM36x Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 16MHz
- :
- 128KB
- :
- 48Pins
- :
- LFCSP-EP
- :
- 19I/O's
- :
- I2C, SPI, UART
- :
- 8KB
- :
- 12Channels
- :
- 24Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- ADuCM
- :
- ADuCM36x
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
76 In stock Need more?
76 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,583.52 (¥2,841.87) | ( ) |
10+ | ¥1,853.80 (¥2,039.18) | ( ) |
25+ | ¥1,506.37 (¥1,657.01) | ( ) |
100+ | ¥1,420.16 (¥1,562.18) | ( ) |
250+ | ¥1,407.61 (¥1,548.37) | ( ) |
500+ | ¥1,301.57 (¥1,431.73) | ( ) |
1000+ | ¥1,280.65 (¥1,408.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.