You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUC7060BSTZ32
ARM MCU, ARM7 Family ADuC706x Series Microcontrollers, ARM7TDMI, 32 bit, 10.24 MHz, 32 KB
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUC7060BSTZ32
- Order Code:
- 4029610
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ARM7 Family ADuC706x Series Microcontrollers
- Technical Datasheet:
- ADUC7060BSTZ32 Datasheet
Product Range Selector (ARM7 Family ADuC706x Series Microcontrollers)
See all from this product rangeProduct Overview
- Single-ended and differential inputs
- Programmable digital filters, built-in system calibration
- Input supply range is ±2.34mV to ±1.2V
- On-chip precision reference is ±10ppm/°C
- Programmable sensor excitation current sources
- JTAG port supports code download and debug multiple clocking options
- Operating temperature is -40°C to +125°C
- Package style is 48-lead low profile quad flat package [LQFP]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ARM7 Family ADuC706x Series Microcontrollers
- :
- ARM7TDMI
- :
- 32 bit
- :
- 10.24MHz
- :
- 32KB
- :
- 48Pins
- :
- LQFP
- :
- 14I/O's
- :
- I2C, SPI, UART
- :
- 4KB
- :
- 10Channels
- :
- 24Bit
- :
- 2.375V
- :
- 2.625V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- ARM7
- :
- ADuC706x
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (4)
33 In stock Need more?
33 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,158.45 (¥2,374.30) | ( ) |
10+ | ¥1,735.23 (¥1,908.75) | ( ) |
25+ | ¥1,377.84 (¥1,515.62) | ( ) |
100+ | ¥1,355.89 (¥1,491.48) | ( ) |
250+ | ¥1,284.06 (¥1,412.47) | ( ) |
500+ | ¥1,252.16 (¥1,377.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.