さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥122,551.35 (¥134,806.485) |
製品概要
ADMX3652Z-ML is a 6½ digit, digital voltage meter (DVM). It provides a compact solution with the most common DVM measurements. With long measurement times, the norm for high integration precision applications is a simple, reliable, pocketable device that can save system space and is a popular addition to the toolbox of engineers. The current consumption of the device is only around 310mA for a 5V power supply in stable working mode. Compared to complex instruments with numerous settings, this device requires simple settings with a preset configuration for a typical application. Electrically, this device is compatible with 1.8V, 2.5V, and 3.3V interfaces, using an internal independent logic supply. It is used in applications such as precision voltage measurement, and industry automation tests.
- 6½ digit resolution, dual channel
- Auto-zero function, supports SCPI protocol
- UART communication interface, power sequence self checking
- Input protection, 5V power supply
- Common-mode rejection ratio is 100dB minimum at (NPLC = 100, VCC = 5V)
- Operating current is 310mA typical at (VCC = 5V)
- 1kSPS maximum data rate, 1μs minimum pulse width
- Input bias current is 1nA maximum at (±0.2V range, VCC = 5V)
- Operating temperature range from 0°C to +45°C
- 10-lead module with connector interface package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デジタル 電圧計
4.5V
UART
10ピン
45°C
-
0
1kSPS
5.5V
モジュール
0°C
モジュール
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書