さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,392.99 (¥3,732.289) |
| 10+ | ¥3,346.94 (¥3,681.634) |
| 25+ | ¥3,300.89 (¥3,630.979) |
| 50+ | ¥3,254.84 (¥3,580.324) |
| 100+ | ¥3,208.78 (¥3,529.658) |
製品情報
製品概要
The TM4C1294NCPDTI3 is an IoT enabled High-performance 32-bit ARM® Cortex®-M4F based Microcontroller to enable a new class of highly connected designs with the ability to allow critical, real-time control between performance and power. The microcontroller features integrated communication peripherals along with other high-performance analogue and digital functions to offer a strong foundation for many different target uses, spanning from human machine interface to networked system management controllers. In addition, Tiva™ C series microcontroller offers the advantages of ARM's widely available development tools, system-on-chip (SoC) infrastructure and a large user community. Additionally, this microcontroller uses ARM's Thumb®-compatible thumb-2 instruction set to reduce memory requirements. Finally, the TM4C1294NCPDT microcontroller is code-compatible to all members of the extensive Tiva™ C Series, providing flexibility to fit precise needs.
- ARM® Cortex™-M4F processor core
- 120MHz operation, 150DMIPS performance
- Support for four tamper inputs and configurable tamper event response
- Two controller area network (CAN) 2.0 A/B controllers
- Two watchdog timers
- Low-power battery-backed Hibernation module
- Three independent integrated analogue comparators
- One quadrature encoder interface (QEI) module
- Eight 16/32-bit general-purpose timer (GPTM) blocks
- Green product and no Sb/Br
注意事項
ESD sensitive device, take proper precaution while handling the device.
技術仕様
TIVA ファミリー TM4C129x シリーズ マイクロコントローラ
32ビット
1MB
TQFP
CAN, イーサネット, I2C, SPI, SSI, UART, USB
2.97V
TIVA
ARM Cortex-M4F
120MHz
128ピン
90I/O
256KB
3.63V
TM4C129x
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書