You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS TM4C1294NCPDTI3
ARM MCU, TIVA Family TM4C129x Series Microcontrollers, ARM Cortex-M4F, 32 bit, 120 MHz, 1 MB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TM4C1294NCPDTI3
- Order Code:
- 3123144
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TIVA Family TM4C129x Series Microcontrollers
Product Range Selector (TIVA Family TM4C129x Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM® Cortex™-M4F processor core
- 120MHz operation, 150DMIPS performance
- Support for four tamper inputs and configurable tamper event response
- Two controller area network (CAN) 2.0 A/B controllers
- Two watchdog timers
- Low-power battery-backed Hibernation module
- Three independent integrated analogue comparators
- One quadrature encoder interface (QEI) module
- Eight 16/32-bit general-purpose timer (GPTM) blocks
- Green product and no Sb/Br
Applications
Industrial, Medical, Safety, Power Management, Motor Drive & Control
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- TIVA Family TM4C129x Series Microcontrollers
- :
- ARM Cortex-M4F
- :
- 32 bit
- :
- 120MHz
- :
- 1MB
- :
- 128Pins
- :
- TQFP
- :
- 90I/O's
- :
- CAN, Ethernet, I2C, SPI, SSI, UART, USB
- :
- 256KB
- :
- 2.97V
- :
- 3.63V
- :
- TIVA
- :
- TM4C129x
Technical Documents (1)
39 In stock Need more?
39 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/10/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥5,142.99 (¥5,657.29) |
5+ | ¥4,500.12 (¥4,950.13) |
10+ | ¥3,728.67 (¥4,101.54) |
25+ | ¥3,342.94 (¥3,677.23) |
50+ | ¥3,085.79 (¥3,394.37) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.