さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥295,262.45 (¥324,788.695) |
製品情報
製品概要
EVAL-CN0407-SDPZ is a circuit evaluation board that provides a reference design for real-world application by partitioning the system into a low-leakage mezzanine board and a data acquisition board. The input signal conditioning is implemented with the ADA4530-1 on the mezzanine board. The ADA4530-1 is an electrometer-grade amplifier with ultralow input bias current of 20fA maximum at 85°C. A guard buffer is integrated on the chip to isolate the input pins from leakage to the PCB. Connect the EVAL-CN0407-SDPZ and SDP-S boards together and connect SDP-S board to PC with a USB cable. Connect the 9V DC power supply to the EVAL-CN0407-SDPZ board and load the user interface installer software, named CN0407 evaluation software, located under program files, Analog Devices. When USB communications are established, the SDP-S board can send, receive, and capture serial data from the EVAL-CN0407-SDPZ.
- Board includes trigger in, trigger out controls to simplify interfacing board to external equipment
技術仕様
Analog Devices
信号調整, データ収集
-
-
-
CN0407
フェムトアンペア 測定
-
評価ボード CN0407
0
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書