You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES EVAL-CN0407-SDPZ

Evaluation Board, CN0407, Ultrahigh Sensitivity, 24-bit sigma delta ADC, Femtoampere Measurement

New
ANALOG DEVICES EVAL-CN0407-SDPZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-CN0407-SDPZ
Order Code:
4628120
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
EVAL-CN0407-SDPZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

EVAL-CN0407-SDPZ is a circuit evaluation board that provides a reference design for real-world application by partitioning the system into a low-leakage mezzanine board and a data acquisition board. The input signal conditioning is implemented with the ADA4530-1 on the mezzanine board. The ADA4530-1 is an electrometer-grade amplifier with ultralow input bias current of 20fA maximum at 85°C. A guard buffer is integrated on the chip to isolate the input pins from leakage to the PCB. Connect the EVAL-CN0407-SDPZ and SDP-S boards together and connect SDP-S board to PC with a USB cable. Connect the 9V DC power supply to the EVAL-CN0407-SDPZ board and load the user interface installer software, named CN0407 evaluation software, located under program files, Analog Devices. When USB communications are established, the SDP-S board can send, receive, and capture serial data from the EVAL-CN0407-SDPZ.
  • Board includes trigger in, trigger out controls to simplify interfacing board to external equipment

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
CN0407

:
Signal Conditioning, Data Acquisition

:
Femtoampere Measurement

:
-

:
-

:
-

:
Evaluation Board CN0407

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥267,456.12 (¥294,201.73 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥267,456.12 (¥294,201.73)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --