再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥15,475.06 (¥17,022.566) |
製品概要
The CC2511EMK is an evaluation module/USB dongle is designed to achieve his/hers objectives as quickly as possible. Evaluate the CC2500/CC2550/CC2510 products. The CC2511 USB dongle can be used to test the communication between the CC2500/CC2550/CC2510 prototypes/development kits, and a PC, without having to wire up the CC2500/CC2550/CC2510 development kit to the PC.The user can do range testing and transfer data from one PC to another using the SmartRF04DK. This enables the user to quickly find out how well the SmartRF04 products fit the intended application. A number of demonstration applications serve to highlight the innovative features of the SmartRF04 ICs. Perform RF measurements. Using SmartRF Studio, the user can configure the radio ICs with parameters that suit the intended application. The SmartRF04DK includes 8051 core MCU by programming this MCU and utilizing the various peripherals included on the evaluation board and prototype the intended application.
- A reference design for a CC2511 is based full speed USB dongle with RF interface
- Evaluates the CC2500/CC2550/CC2510 products
- It performs RF measurements using SmartRF studio that suit the intended application
- Using SmartRF Studio, user can easily measure sensitivity output power and other RF parameters
- CC2511 USB dongle can be used to test and communicate between CC2500/CC2550/CC2510 development kits
技術仕様
通信
CC2511 USB ドングル
RF 測定
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
製品コンプライアンス証明書