再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥110,591.63 (¥121,650.793) |
製品情報
製品概要
NOTECONS02 is a USB crash cart adapter with file transfer & video capture - TAA. This USB crash cart adapter connects your laptop to a headless system, turning your laptop into a portable console for rack servers in your server room, PCs, ATMs, kiosks, etc. Easily transfer files, capture screenshots, and log activity using the crash cart adapter software; For optimal performance, install the latest drivers making sure to download the drivers specifically for the NOTECONS02. The KVM adapter is powered by the server-side USB connection, reducing strain on the laptop's battery and eliminating the need for an AC outlet, allowing you to connect to any PC or device with a VGA output port and USB connection. This TAA compliant pocket-sized data centre crash cart adapter requires no additional accessories, eliminating the need to carry around a traditional crash cart/trolley when troubleshooting and servicing your systems.
- Console interface(s): 1 - USB Mini-B (5 pin)
- Host connectors: 1 - USB 2.0 Type-A (4 pin, 480Mbps) and 1 - VGA (15 pin, high density D-Sub)
- USB pc interface, VGA PC video type
- 1920x1200 at 60Hz maximum analogue resolutions
- Black plastic material
- OS compatibility: Windows® XP, Vista,7,8,8.1,10,11, Windows Server® 2008 R2,2012,2012 R2, 2016/19/22
- OS compatibility: macOS 10.9 to 10.15, 11.0, 12.0, 13.0, 14.0, 15.0, Linux 2.6 and up - LTS Versions
- USB-powered source
- Operating temperature range from 0°C to 40°C (32°F to 104°F) and 2 years warranty
内容
USB crash cart adapter, USB A to mini-B cable.
注意
If you're interfacing with a Linux device, this adapter is only compatible with standard QWERTY keyboards in U.S English configuration - Note: Mouse function may be limited or non-functional in some BIOS/UEFI environments.
技術仕様
VGA, USB 2.0 Type-A
-
USB Mini-B
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Canada
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書