さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,347.2 (¥6,981.92) |
製品情報
製品概要
Capable of up to four times more throughput than Cat6A, Cat8 cables are the perfect upgrade for future-proofing your network. Designed for long-lasting performance, this Startech patch lead features high quality construction and optimised performance for 25Gb/s & 40Gb/s enterprise networks as well as high density applications. Four pair Shielded and Foiled Twisted Pair (SFTP) construction that utilises 26AWG pure copper wires and gold-plated connectors to ensure consistent performance. The flame-retardant Low Smoke Zero Halogen jacket makes the cable ideal for professional environments and the shielded cabling greatly reduces EMI during use.
- Ideal for enterprise networks, maintains reliable connections to 25/40GBASE-T hardware
- Enhanced throughput with 2000MHz frequency range, optimised for 25 & 40Gb/s networks
- ETL verified to meet ANSI/TIA-568.2-D standards, ensuring reliable data and power transmission
- Supports up to 100W output for Power over Ethernet (PoE++) devices
- Cable is rated to withstand ±90° bends, ideal for use in confined spaces
- Shielded and foiled twisted pair cable (SFTP) to protect against electromagnetic interference
- Low smoke, zero halogen cable jacket reduces chemicals released in the event of a fire
- Snagless gold-plated connections that ensure a precise fit to reduce wear
技術仕様
Cat8
SFTP (スクリーン フォイル ツイスト ペア)
3m
Startech Cat8 LSOH Patch Leads
RJ45 プラグ to RJ45 プラグ
白
9.8ft
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書