さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,478.76 (¥7,126.636) |
| 5+ | ¥5,755.2 (¥6,330.72) |
| 10+ | ¥5,439.81 (¥5,983.791) |
製品情報
製品概要
This MP-PS77-50 Pipeseal is a medium-strength anaerobic thread sealant formulated with Teflon designed for the locking and sealing of metal pipes and fittings. It provides an instant low-pressure seal, does shrink or creep and seals all types of threaded connections. Excellent chemical and solvent resistance to ethanol, motor oil, unleaded petrol, acetone, and brake fluid. Ideal for large fittings, sprinklers system, water, and gas line fittings.
- Single-component – clean and easy to apply
- Do not creep, shrink or block systems
- Can be used on any size of pipe fitting
- Replace all types of tape and paste sealants
- The seal resists vibration and shock loads
- Protect mated threaded areas against corrosion and galling.
注意
Store product in the unopened container in a dry area out of direct sunlight. Storage below 7°C or greater than 28°C can adversely affect product performance. If stored properly, this product has a shelf life of 24 months.
技術仕様
嫌気性
ボトル
50ml
Multicomp Pro Sealants
大型 固定具, スプリンクラー システム, 水道・ガス 配管継手
黄色
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
製品コンプライアンス証明書