ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥23,214.41 (¥25,535.851) |
製品情報
製品概要
MIKROE-6538 is a XPort ETH Click - XE is a compact networking solution designed to provide Ethernet connectivity to embedded systems. It is based on the XP1001000-05R XPort module from Lantronix. This standard version integrates a 10/100BASE-TX Ethernet interface, embedded web server, reliable TCP/IP protocol stack, and UART communication within an RJ45 connector. It includes 512KB of flash memory for firmware and web content, operates on a 3.3V supply, and features bi-colour LEDs for real-time link and activity indication. XPort ETH Click - XE is ideal for embedded applications that require dependable Ethernet communication in industrial, consumer, or IoT environments without encryption requirements. XPort ETH Click - XE is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
技術仕様
XPort ETH Click - XE アドオン ボード
-
MikroE mikroBUS 対応 開発ボード
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書