ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,518.25 (¥4,970.075) |
製品情報
製品概要
MIKROE-6422 is a LR 15 Click compact add-on board designed for ultra-low-power long-range communication in IoT applications. It is based on the Wio-E5-LE, a LoRaWAN® module from Seeed Studio, featuring the STM32WLE5JC SoC and SX126X LoRa® chip for high-performance and energy-efficient operation. This board supports LoRa® and (G)FSK modulation modes, with adjustable bandwidths up to 500KHz, a transmission power of 14dBm, a sensitivity of -136.5dBm, and a 158dB link budget, ensuring reliable long-range connectivity across global LoRaWAN® frequency plans. It also includes advanced features like the Click Snap functionality for modularity, a u.Fl antenna connector for flexible connectivity and SWD support for custom firmware development. Ideal for applications such as wireless meter reading, sensor networks, and LPWAN systems. LR 15 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- LR 15 Click provides a robust and efficient platform for innovative IoT solutions
- I2C, UART interface
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
技術仕様
LR 15 Click アドオン ボード
-
MikroE MikroBUS 対応 開発ボード
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書