ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,895.04 (¥4,284.544) |
製品情報
製品概要
MIKROE-6421 is a 6DOF IMU 25 Click compact add-on board for biopotential signal detection and motion tracking applications. This board features ST1VAFE6AX biosensor from STMicroelectronics, which combines a vertical analogue front-end (vAFE) for biopotential sensing with a high-performance 6-axis IMU. The IMU features a 3-axis accelerometer and 3-axis gyroscope with adjustable full-scale ranges, along with advanced functionalities like finite state machine (FSM), adaptive self-configuration (ASC), and a machine learning core (MLC) for on-device processing. The board also includes a 4.5KB FIFO buffer for efficient data handling and supports I2C and SPI communication interfaces for easy integration. Ideal for heart rate and pulse monitoring, ECG, activity tracking, and wearable device applications, 6DOF IMU 25 Click delivers precise biopotential and motion analysis in a compact and power-efficient design. 6DOF IMU 25 Click is fully compatible with the mikroBUS™ socket.
- I2C, SPI interface
- Click board size S is 28.6 x 25.4mm
- 3.3V input voltage
技術仕様
6DOF IMU 25 Click アドオン ボード
-
MikroE mikroBUS 対応 開発ボード
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書