ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,483.81 (¥3,832.191) |
製品情報
製品概要
MIKROE-5977 is a Speed Sense Click compact add-on board that allows you to measure the speed and rotation of a spinning object. This board features the A17501, a dual output differential speed and direction sensor from Allegro Microsystems. It has a high-speed switching bandwidth of up to 40KHz for two different signals. The sensor has two independent output channels with options for high-resolution XOR speed, pulse, and direction protocol. This Click board™ makes the perfect solution for the development of rotational position-sensing devices based on a ring magnet target design, which is common in automotive and industrial electric motor applications. Speed Sens Click (EU) is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- A high-speed switching bandwidth
- Two independent output channels
- Immune to common external magnetic disturbance
- Ideally suited for asynchronous electric motor applications
- Integrated EEPROM enables factory traceability throughout the product life cycle and more
- GPIO interface
- Input voltage 3.3V or 5V, external
- Click board size M is 42.9 x 25.4mm
技術仕様
Speed Sense Click アドオン ボード
-
MikroE mikroBUS 対応 開発ボード
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書