再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥106,719.67 (¥117,391.637) |
製品情報
製品概要
EVAL4KVA230VAC5LINVTOBO1 is a 5-level active neutral-point-clamped flying capacitor (ANPC-FC) inverter evaluation board. The board is based on 150V OptiMOS™ 5, XMC7400 microcontroller and EiceDRIVER™ 2EDF7275F gate driver featuring demonstrates ultra-high efficiency peaking at over 99%. It also provides <gt/>98.5% efficiency over a wide range of load with minimal power losses distributed among SMD MOSFETs. This enables operation at maximum load without heatsinking or the need for forced air cooling. The multi-level inverter is based on 150V OptiMOS™ 5 technology, which has low RDS(on) and Qrr. This hybrid enables reduction in size and weight for solar inverters, string inverters and general purpose inverters.
- Nominal 400VDC input voltage with operating range from 380V to 420V
- Nominal output voltage is a 230VRMS, 60Hz pure sine wave
- Maximum output continuous power of 4.0kVA
- Inverter start-up time to reach nominal o/p voltage during full-load condition is less than 500ms
- Outstanding thermal performance, no heat sinking required
- An overload of 50 percent can be safely sustained for 10 seconds
- Dimension is 227mm×230mm×170mm
技術仕様
Infineon
パワーマネージメント
-
-
-
2EDF7275F
ゲート ドライバ
-
Evaluation Board 2EDF7275F
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書