再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥445,740.19 (¥490,314.209) |
製品概要
CT6873 is an AC/DC current sensor. It has a frequency bandwidth of DC to 10MHz and a rated current of 200A. It is used for R&D, quality evaluation, manufacturing, and maintenance in markets such as wireless charging systems, inverter motors for industrial equipment, power conditioners for PV, and quick charging facilities for EVs. It is deal for evaluation of solar power generation and fuel cells to measure battery charge and discharge and the secondary side of inverters. It is for observing waveforms to be used with the oscilloscopes or memory HiCorders (use with sensor unit).
- Wide-bandwidth DC to 10MHz excellent frequency characteristics
- Applications in the fields of electric and hybrid electric vehicles
- Operating temperature range from -40°C to 85°C fit for automobile applications
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
電圧
15V
-
フラックスゲート方式、パススルー
-200A ~ 200A
-40°C
-
± 11.5V to ± 15V
AC / DC
200A
200A
ねじ取付
85°C
0
関連製品
7 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Japan
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書