さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥23,003.94 (¥25,304.334) |
製品情報
製品概要
FLUKE TL80A-1 is a basic electronics test lead set with one pair (red, black) each 1m long WearGuard™ test lead set, TL71-1. Exposes contrasting colour when leads are damaged and need replacing. Economical accessories for making measurements in low energy. Compatible with all instruments that accept standard 4mm, shrouded banana connectors.
- Compatible with all instruments that accept standard 4mm, shrouded banana connectors
内容
Crocodile clips, 3A or 5A maximum insulated extended probe tips, C75 soft carrying case.
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
技術仕様
2 x TL71-1 Test Leads, 2 x Crocodile Clips, 2 x Insulated Extended Probe Tips, C75 Soft Case
-
技術文書 (1)
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
製品コンプライアンス証明書