さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,426.88 (¥3,769.568) |
製品情報
製品概要
142 series long life ERSADUR 8mm soldering tip. Ersa soldering tips with patented ERSADUR coating - designed for demanding industrial applications for long-term use. The protection against corrosion and oxidation ensures a long service life of the tip. Tip'n'Turn is the patented concept for combining soldering tip and heating element. The bayonet lock allows the soldering tip to be changed quickly even when hot, either with the aid of the Holder A 58 (0A58) holder or by hand. Ersa offers a variety of different shapes and sizes of soldering tips for different soldering applications. The barcode on each soldering tip allows quick and easy integration of the soldering tip into new or existing soldering programs in the Ersa TRACE Cockpit.
- Chisel-shaped tip
- Straight shape
技術仕様
8mm
ERSA i-CON Series Soldering & Desoldering Stations
0
チゼル
Ersadur 142 Series
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書