再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥20,859.91 (¥22,945.901) |
| 5+ | ¥20,442.72 (¥22,486.992) |
製品情報
製品概要
The 100A from Beehive Electronics is a 100 series EMC probe. It is a small, handheld magnetic field probe which is ideal for locating the sources of EMC emissions. Its integrated electrostatic shield offers good common mode rejection and its fine spatial resolution make it easy to track a source of emissions down to the offending component. This EMC probe is designed for identifying and fixing EMC problems. It delivers excellent repeatability. Because of the planar construction of the probe, even the large loops are only 0.11” thick, allowing the probe to be inserted into narrow seams and gaps. Typical applications include finding sources of EMC emissions problems, injecting fields into circuits to identify those which are EMC susceptible and non-invasive probing of RF circuits.
- Integrated electrostatic shield in the loop probe eliminates common mode pick-up
- Multiple loop sizes offer optimum sensitivity and spatial resolution at different frequencies
- Probe dimensions optimized for access to tight spaces
- Medium loop, 0.5inch tip diameter, 0.4inch loop diameter
- Loop probe and sensitive to magnetic field
- Can be driven by a signal source to generate fields for electromagnetic susceptibility testing
- Probe can be used to measure the signals present on an operational PC board
- Length is 6.35inch (excluding connector) and probe tip thickness is 0.11”
技術仕様
EMC プローブ
50ohm
Beehive EMC プローブ アンプ
0
1GHz
-
100 Series
関連製品
6 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書