3 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥15,128.13 (¥16,640.943) |
| 5+ | ¥13,237.11 (¥14,560.821) |
| 10+ | ¥10,967.89 (¥12,064.679) |
| 50+ | ¥9,833.28 (¥10,816.608) |
製品概要
STEVAL-66GYMAI1 is a VD66GY S-board: MIPI CSI-2 kit for integrating VD66GY image sensor on MPU and MCU boards. The VD66GY S-board is a comprehensive and versatile hardware kit for evaluating and integrating the VD66GY image sensor. It contains all the necessary hardware, from electronics to optics, to perform a thorough product evaluation or to integrate the product directly into the rest of the system in an instant. The kit includes a sensor board embedding a VD66GY image sensor with an FFC output connector, M12 lens holder, default nonglued lens, and ribbon cable. Integration onto embedded processing platforms is instantaneous thanks to the FFC connector and cable, which offer plug-and-play connection to platforms. The VD66GY S-board can also be used to perform sensor evaluation on a PC. It just needs to be connected to the generic EVK main hardware from ST to be turned into a USB solution for PC-based evaluation.
- Flexibility to focus the provided nonglued lens to your needs
- Flexibility to replace the default lens by any other M12 or smaller lens
- Flexibility for embedded processing platforms as is, or on computers when connected to EVK main kit
- Native MIPI CSI-2 output and I²C communication interfaces
- FFC connector and associated cable provided for direct plug-and-play connection to the platform
- Connect VD66GY S-board kit to generic EVK main to turn it into USB solution for PC-based evaluation
内容
Sensor board that embeds VD66GY image sensor with FFC output connector, M12 lens holder screwed on the board, Default nonglued lens (that user can focus according to their needs or replace by another compatible lens), Ribbon cable to connect directly to embedded processing boards.
技術仕様
評価ボード
イメージセンサ
0
VD66GY
FFC 出力 コネクタ付き 評価ボード VD66GY, M12 レンズ ホルダー, 接着剤無し レンズ, リボン ケーブル
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:France
最後に重要な製造工程が行われた国
製品コンプライアンス証明書