さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥9,189.36 (¥10,108.296) |
| 5+ | ¥8,040.69 (¥8,844.759) |
| 10+ | ¥6,662.29 (¥7,328.519) |
| 25+ | ¥5,973.09 (¥6,570.399) |
| 50+ | ¥5,513.62 (¥6,064.982) |
| 100+ | ¥5,334.39 (¥5,867.829) |
| 500+ | ¥5,155.15 (¥5,670.665) |
製品情報
製品概要
AEAT-901B-R06 is an incremental magnetic encoder that provides an integrated solution for angular detection within a complete 360° rotation. The use of magnetic technology for motion control and sensing activities eliminates mechanical contact and enables this device to be free from mechanical wear and tear. The three-channel output provides an additional index channel for every full rotation or revolution of 360°. An additional advantage is that the encoder’s upper rotational speed limit is limited by the application's bearing speed. Applications include speed detection, knob control, rotary encoder.
- Contactless sensing technology
- Wide temperature range from -40°C to +125°C
- 3-channel output
- Easy assembly and no signal adjustment required
- Direct connectivity through cable output
- 4096 resolution (CPR)
- Incremental output communication
- VDD supply current is 22mA typ at 25°C
- 5V DC supply voltage
技術仕様
磁気
4096CPR
ストレート
デジタル
AEAT-901B Series
-
丸型 シャフト
6mm
5.5VDC
125°C
ワイヤー リード付き
インクリメンタル
-
-
ねじ取付け
12000rpm
3チャネル
8.5mm
4.5VDC
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書