さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,858.38 (¥7,544.218) |
| 5+ | ¥6,138.58 (¥6,752.438) |
| 10+ | ¥5,761.54 (¥6,337.694) |
| 25+ | ¥5,280.11 (¥5,808.121) |
| 50+ | ¥4,938.91 (¥5,432.801) |
| 100+ | ¥4,828.45 (¥5,311.295) |
| 500+ | ¥4,780.88 (¥5,258.968) |
製品情報
製品概要
AEAT-901B-T06 is an incremental magnetic encoder that provides an integrated solution for angular detection within a complete 360° rotation. The use of magnetic technology for motion control and sensing activities eliminates mechanical contact and enables this device to be free from mechanical wear and tear. The three-channel output provides an additional index channel for every full rotation or revolution of 360°. An additional advantage is that the encoder’s upper rotational speed limit is limited by the application's bearing speed. Applications include speed detection, knob control, rotary encoder.
- Contactless sensing technology
- Wide temperature range from -40°C to +125°C
- 3-channel output
- Easy assembly and no signal adjustment required
- Direct connectivity through cable output
- 2000 resolution (CPR)
- Incremental output communication
- VDD supply current is 22mA typ at 25°C
- 5V DC supply voltage
技術仕様
磁気
2000CPR
ストレート
デジタル
AEAT-901B Series
-
丸型 シャフト
6mm
5.5VDC
125°C
ワイヤー リード付き
インクリメンタル
-
-
ねじ取付け
12000rpm
3チャネル
8.5mm
4.5VDC
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書