さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥997.13 (¥1,096.843) |
| 10+ | ¥768.11 (¥844.921) |
| 25+ | ¥765.88 (¥842.468) |
| 50+ | ¥763.65 (¥840.015) |
| 100+ | ¥761.42 (¥837.562) |
| 250+ | ¥759.19 (¥835.109) |
| 500+ | ¥756.95 (¥832.645) |
製品概要
IPS2550DE1R is an automotive inductive position sensor IC for high-speed motor commutation. It is capable of providing the absolute rotor position as sine and cosine. It uses the physical principle of Eddy currents to detect the position of a simple metallic target moving above a set of coils, consisting of one transmitter and two receivers. The output interface can be configured as single-ended, for higher system cost-effectiveness, or differential, to better reject common mode disturbers. The IPS2550 can be used for high-speed motor commutation up to 600krpm electrical in the most challenging automotive functional safety-critical applications. Stray field immunity, lower weight and smaller size, and a substantial BOM optimization make the IPS2550 the key element of the Resolver 4.0, a disruptive solution.
- Position sensing based on an inductive principle, cost-effective, no magnet required
- Immune to magnetic stray fields, no shielding required
- Suitable for harsh environments and extreme temperatures
- Differential, single-ended sine and cosine outputs, automatic gain control with programmable limits
- Non-volatile user-configurable memory, programmable via I2C interface
- Programmable through analogue or digital interface, high accuracy ≤0.1% full scale (with ideal coil)
- Single IC supports on-axis and off-axis rotation, linear motion, and arc motion sensing
- Adaptable to any full-scale angle range through coil design
- Over-voltage and reverse-polarity protection ±18V on both supply and output pins
- 16pin TSSOP package type, ambient temperature range from -40 to 160°C
技術仕様
I2C, SPI
-
3V ~ 3.6V, 4.5V ~ 5.5V
TSSOP
-
0
サイン/コサイン
0° ~ 360°
16ピン
-40°C ~ +160°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書