さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,566.29 (¥6,122.919) |
製品情報
製品概要
MIRA220-2QI1WA 500U FT SE is a 1/2.7” 2.2MP NIR enhanced global shutter image sensor with a small 2.79 μm pixel size. It has excellent low light sensitivity made possible by a state-of-the-art stacked BSI technology. With an effective resolution of 1600 × 1400 and a maximum bit depth of 12bits, the sensor supports on-chip operations like external triggering, windowing, horizontal or vertical mirroring. The maximum frame rate is 90fps at full resolution and bit depth. The sensor has a MIPI CSI-2 interface to allow easy interfacing with a plethora of processors and FPGAs. On-chip registers can be accessed via the standard I²C interface for easy configuration of the sensor. Application includes mobile, facial authentication, AR/VR, active stereo vision, structured light vision, smart home appliances, drones, QR readers, smart wearable devices, automatic identification and data capture (AIDC), SLAM for robotics.
- Mono type, plain glass, protective film
- Compact size with high resolution and bit depth
- High speed applications, 90fps global shutter with CDS
- Use in low light condition, high sensitivity
- Compact size, small die size achieved via state-of-the-art stacked BSI technology
- NIR enhanced with high sensitivity, extended battery operation, low power consumption
- Class leading QE at 940 nm combined with high sensitivity, industry leading PLS at 940nm
- On chip noise reduction, digital CDS and row noise correction
- Reduced off-chip processing, on chip defect pixel detection and correction
- CSP package
技術仕様
2.79µm x 2.79µm
90
CSP
CSP
-
-
MIRA220 Series
0
1600H x 1400V
RGB
-
-
表面実装
-
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Belgium
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書