さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,241.79 (¥5,765.969) |
| 5+ | ¥4,861.02 (¥5,347.122) |
| 10+ | ¥4,631.2 (¥5,094.32) |
製品概要
STC31-C-R3 is a smart CO2 sensor. It features a digital I²C interface, which makes it easy to connect directly to a microprocessor. The STC31-C sensor is a thermal conductivity gas concentration sensor designed for high-volume applications. It utilizes a revolutionary thermal conductivity measurement principle, which results in superior repeatability and long-term stability. The outstanding performance of this sensor is based on Sensirion’s patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a small CMOS chip. The well-proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications.
- Digital and calibrated output of gas concentration and temperature
- Long-term stable measurement, low power
- Low-cross-sensitivity to humidity and oxygen concentration changes
- 0 to 100 vol % specified CO₂ measurement range
- 0.5s response time (τ63%)
- 0.02 vol%/°C temperature stability
- 2.7 to 5.5V supply voltage
- 50uA average supply current
- Measurement range from -40°C to 105°C
- Size (LxWxH) is 3.30mm x 2.54mm x 0.76mm
技術仕様
二酸化炭素
0.5%
-
0
30.5ppm
±0.2%
STC31-C シリーズ
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Switzerland
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書