さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥834.32 (¥917.752) |
| 10+ | ¥637.59 (¥701.349) |
| 25+ | ¥588.4 (¥647.24) |
| 100+ | ¥534.31 (¥587.741) |
| 250+ | ¥508.51 (¥559.361) |
| 500+ | ¥492.95 (¥542.245) |
| 1000+ | ¥480.15 (¥528.165) |
製品情報
製品概要
The MAX4007EUT+T is a high-accuracy, 76V, high side current monitor in 6 pin SOT-23 package. This precision, high-side current monitor is specifically designed for monitoring photodiode current in fibre applications. It offers a connection point for the reference current and a monitor output that produces a signal proportional to the reference current. The monitor output of the MAX4007 is a current proportional to the reference current. The current monitors have six decades of dynamic range and monitor reference currents of 250nA to 2.5mA with better than 5% accuracy. The photodiode current can be monitored from 10nA to 10mA with reduced accuracy. It is suitable for APD or PIN photodiode applications. Internal current limiting (20mA, typ) protects the devices against short circuit to ground. A clamp diode protects the monitor output from overvoltage. Additionally, these devices feature thermal shutdown if the die temperature reaches +150°C.
- Supply voltage range is 2.7V to 76V
- Operating temperature range from -40°C to 85°C
- Typical accuracy of 5%
- Bias quiescent current is 90μA
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
電流 モニター
76V
6ピン
85°C
-
0
2.7V
SOT-23
-40°C
-
0
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書