再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,181.59 (¥6,799.749) |
| 10+ | ¥5,214.46 (¥5,735.906) |
| 25+ | ¥4,739.79 (¥5,213.769) |
| 100+ | ¥4,502.46 (¥4,952.706) |
| 250+ | ¥4,265.13 (¥4,691.643) |
製品情報
製品概要
ADAS3023 is a complete 16bit, successive approximation based, analogue-to-digital data acquisition system. The ADAS3023 integrates eight channels of low leakage track-and-hold design, a programmable gain instrumentation amplifier (PGIA) stage with a high common-mode rejection offering four differential input ranges, a precision low drift 4.096V reference and buffer and a 16bit charge redistribution PulSAR ® successive approximation register (SAR) analogue-to-digital converter(ADC). Typical application includes multichannel data acquisition and system monitoring, process control, power line monitoring, automated test equipment, patient monitoring, spectrum analysis and instrumentation.
- Ease of use, 16bit complete data acquisition system
- Simultaneous sampling selection of 2, 4, 6 and 8 channels
- Differential input voltage range from ±20.48V maximum
- High impedance 8 channel input is <gt/>500Mohm
- High input common mode rejection of 95dB
- User -programmable input ranges
- No latency/pipeline delay (SAR architecture)
- Serial 4-wire 1.8 V to 5V SPI-/SPORT compatible interface
- 40 lead LFCSP package
- Operating temperature range from -40°C to 85°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
0
4.75V
差動, シングル エンド
4線, シリアル, SPI
40ピン
-40°C
LFCSP
-
0
16bit
125kSPS
5.25V
LFCSP
シングル
85°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書