製品情報
製品概要
The PCF8591T/2,518 is a single-chip, single supply low power 8-bit CMOS data acquisition device with four analogue inputs, one analogue output and a serial I²C-bus interface. Three address pins A0, A1 and A2 are used for programming the hardware address, allowing the use of up to eight devices connected to the I²C-bus without additional hardware. Address, control and data to and from the device are transferred serially via the two-line bidirectional I²C-bus. The functions of the device include analogue input multiplexing, on-chip track and hold function, 8-bit analogue-to-digital conversion and an 8-bit digital-to-analogue conversion. The maximum conversion rate is given by the maximum speed of the I²C-bus.
- Single power supply
- Low standby current
- Serial input/output via I²C-bus
- I²C address selection by 3 hardware address pins
- Maximum sampling rate given by I²C-bus speed
- 4 Analogue inputs configurable as single ended or differential inputs
- Auto-incremented channel selection
- Analogue voltage range from VSS to VDD
- On-chip track and hold circuit
- Multiplying DAC with one analogue output
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
8bit
11.1kSPS
差動, シングル エンド
16ピン
-40°C
SOIC
-
2.5V
6V
I2C
シングル
85°C
Single 8-Bit ADC/DAC
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書