さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,171.51 (¥1,288.661) |
| 10+ | ¥903.35 (¥993.685) |
| 25+ | ¥836.56 (¥920.216) |
| 100+ | ¥763.09 (¥839.399) |
| 490+ | ¥707.53 (¥778.283) |
| 980+ | ¥690.06 (¥759.066) |
| 1470+ | ¥681.31 (¥749.441) |
製品概要
MAX17613AATP+ is a 4.5V to 60V, 3A current-limiter. This adjustable overvoltage and overcurrent protection device is ideal to protect systems against positive and negative input voltage faults up to +60V and -65V, and features low 130mohm (typ) RON FETs. The devices feature programmable current-limit protection up to 3A, hence, controlling the inrush current at startup while charging large capacitors at the output. The current limit threshold is programmed by connecting a resistor from the SETI pin to GND. When the device current reaches the programmed threshold, the device prevents further increases in current by modulating the FET resistance. Applications include sensor systems, condition monitoring, factory sensors, process instrumentation, weighing and batching systems, industrial applications such as PLC, control network modules, battery-operated modules.
- Robust protection reduces system downtime
- Hot plug-in tolerant without TVS up to 35V input supply
- Reverse current-blocking protection, thermal overload protection
- Programmable startup blanking time, enables OV, UV, and reverse voltage protection
- Flexible design options enable reuse and less requalification, adjustable OVLO and UVLO thresholds
- Accuracy over full temperature range, smooth current transitions
- Programmable overcurrent fault response: autoretry, continuous, and latch off modes
- UL 2367 recognized, File No. E211395, IEC 62368-1 certified
- 20 TQFN-CU EP package
- Temperature range from -40°C to +125°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
技術仕様
過電圧 / 低電圧 / 逆電圧 保護付き 電流 リミッタ
4.5V
60V
3A
20ピン
TQFN-EP
125°C
アクティブ ハイ
-
0
TQFN-EP
ハイサイド
3チャネル
60V
TQFN-CU-EP
0.13ohm
-40°C
有
3出力
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書