さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,780.39 (¥3,058.429) |
| 10+ | ¥1,958.1 (¥2,153.91) |
| 25+ | ¥1,743.73 (¥1,918.103) |
| 100+ | ¥1,647.7 (¥1,812.47) |
| 250+ | ¥1,599.69 (¥1,759.659) |
| 1500+ | ¥1,551.68 (¥1,706.848) |
製品情報
製品概要
ADA4927 is a low noise, ultralow distortion, high speed, current feedback differential amplifier that is an ideal choice for driving high performance ADCs with resolutions up to 16bits from dc to 100MHz. The output common-mode level can easily be matched to the required ADC input common-mode levels. The internal common-mode feedback loop provides exceptional output balance and suppression of even-order distortion products. Differential gain configurations are easily realized using an external feedback network comprising four resistors. The current feedback architecture provides loop gain that is nearly independent of closed-loop gain, achieving wide bandwidth, low distortion and low noise at higher gains and lower power consumption than comparable voltage feedback amplifiers. It is suitable for use in ADC drivers, single-ended-to-differential converters, IF and baseband gain blocks, differential buffers and differential line drivers applications.
- Wide supply operation: +5V to ±5V
- Externally adjustable gain
- Stability and bandwidth controlled by feedback resistor
- Differential-to-differential or single-ended-to-differential operation
- Adjustable output common-mode voltage
- Better distortion at higher gains than VF amplifiers
- High speed: slew rate: 5000V/µs typ at VOUT, dm = 2V step, 25% to 75%, ±5V operation
- Settling time to 0.1% is 10ns typ at VOUT, dm = 2V step, ±5V operation
- 24 lead LFCSP-EP package
- Operating temperature range from -40 to 105°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
超低ひずみ 電流 フィードバック 差動 ADC ドライバ
11V
24ピン
105°C
-
0
4.5V
LFCSP
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書