さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,396.74 (¥1,536.414) |
| 10+ | ¥1,085.63 (¥1,194.193) |
| 25+ | ¥1,006.24 (¥1,106.864) |
| 50+ | ¥993.38 (¥1,092.718) |
| 100+ | ¥980.52 (¥1,078.572) |
| 250+ | ¥967.66 (¥1,064.426) |
| 500+ | ¥954.8 (¥1,050.28) |
製品情報
製品概要
The DP83867IRPAPT is a robust low power fully-featured Physical-layer Transceiver with integrated PMD sublayers to support 10BASE-Te, 100BASE-TX and 1000BASE-T Ethernet protocols. Optimized for ESD protection, the DP83867 exceeds 8kV IEC 61000-4-2 (direct contact). It is designed for easy implementation of 10/100/1000Mbps Ethernet LANs. It interfaces directly to twisted pair media via an external transformer. This device interfaces directly to the MAC layer through the IEEE 802.3 standard media independent interface (MII), the IEEE 802.3 gigabit media independent interface (GMII) or reduced GMII (RGMII). It provides precision clock synchronization, including a synchronous Ethernet clock output. It has low latency and provides IEEE 1588 Start of Frame Detection. It consumes only 490mW (PAP) and 457mW (RGZ) under full operating power. Wake on LAN can be used to lower system power consumption.
- Low power consumption 457mW
- Exceeds 8kV IEC 61000-4-2 ESD protection
- Meets EN55011 class B emission standards
- Integrated MDI termination resistors
- WoL (Wake on LAN) Packet detection
- IEEE 1588 Time stamp support
- RJ45 Mirror mode
- Fast link up/link drop modes
- JTAG Support
- Green product and no Sb/Br
技術仕様
イーサネット PHY トランシーバ
3.15V
HTQFP
表面実装
85°C
-
0
IEEE 802.3u, IEEE 802.3z
3.45V
64ピン
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書