再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥15,755.05 (¥17,330.555) |
| 5+ | ¥14,273.55 (¥15,700.905) |
| 10+ | ¥12,792.05 (¥14,071.255) |
| 25+ | ¥12,158.48 (¥13,374.328) |
製品情報
製品概要
BCM53283MKPBG is a tenth-generation RoboSwitch™ design based on the field-proven BCM53242/BCM53262 device. This integrated 65nm CMOS device combines all the functions of a highspeed switch system including packet buffers, PHY transceivers, Media Access Controllers (MACs), address management, and a nonblocking switch fabric. It is designed to be fully compliant with the IEEE 802.3™ and IEEE 802.3x specifications, including the MAC control pause frame, auto-negotiation, and all industry-standard Ethernet and Fast Ethernet devices. The BCM5328XM contains 8/16/24 full-duplex 10BASE-T/ 100BASE-TX Fast Ethernet transceivers. Each transceiver performs all physical layer interface functions for 10BASE-T Ethernet on Category 3, 4, or 5 Unshielded Twisted Pair (UTP) cable and 100BASE-TX Fast Ethernet on Category 5 UTP cable. The BCM5328XM has two GMII/ RGMII interfaces or four SGMII/SerDes interfaces or two SGMII/SerDes with 2.5G combo SerDes interface.
- Tenth-generation L2+ Fast Ethernet (FE) switch with interfaces
- Nonblocking switch fabric, 65nm design with lower power consumption
- Flexible TCAM-based compact field processor with four slices for packet classification and filtering
- Virtual multicast packet replication, port mirroring (Ingress/Egress), IGMP/MLD snooping
- Spanning Tree support (IEEE 802.1d/1s/1w), link Aggregation support with automatic link failover
- Denial of service (DoS) attack prevention, hardware supports remote monitoring (RMON)
- Programmable broadcast, multicast, and unknown unicast storm control
- Internal oscillator simplifies design and reduces cost, JTAG
- 2.6W typical power consumption, jumbo frame support of up to 2048 bytes
- Port-based VLAN, MAC-based VLAN, protocol-based VLAN
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
イーサネット スイッチ PHY
-
PBGA
表面実装
-
-
IEEE 802.1ad, IEEE 802.1Q, IEEE 802.1Qav, IEEE 802.1Qbv
-
400ピン
-
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書