You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM BCM53283MKPBG
Ethernet Controller, Ethernet Switch PHY, IEEE 802.1ad, IEEE 802.1Q, IEEE 802.1Qav, IEEE 802.1Qbv
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- BCM53283MKPBG
- Order Code:
- 3223121
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- BCM53283MKPBG Datasheet
Product Overview
- Tenth-generation L2+ Fast Ethernet (FE) switch with interfaces
- Nonblocking switch fabric, 65nm design with lower power consumption
- Flexible TCAM-based compact field processor with four slices for packet classification and filtering
- Virtual multicast packet replication, port mirroring (Ingress/Egress), IGMP/MLD snooping
- Spanning Tree support (IEEE 802.1d/1s/1w), link Aggregation support with automatic link failover
- Denial of service (DoS) attack prevention, hardware supports remote monitoring (RMON)
- Programmable broadcast, multicast, and unknown unicast storm control
- Internal oscillator simplifies design and reduces cost, JTAG
- 2.6W typical power consumption, jumbo frame support of up to 2048 bytes
- Port-based VLAN, MAC-based VLAN, protocol-based VLAN
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Ethernet Switch PHY
- :
- IEEE 802.1ad, IEEE 802.1Q, IEEE 802.1Qav, IEEE 802.1Qbv
- :
- -
- :
- -
- :
- PBGA
- :
- 400Pins
- :
- Surface Mount
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 1/26/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥13,098.03 (¥14,407.83) | ( ) |
5+ | ¥11,771.15 (¥12,948.27) | ( ) |
10+ | ¥10,444.26 (¥11,488.69) | ( ) |
25+ | ¥10,222.90 (¥11,245.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.