さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,289.79 (¥1,418.769) |
| 10+ | ¥1,118.04 (¥1,229.844) |
| 25+ | ¥1,059.71 (¥1,165.681) |
| 50+ | ¥1,018.39 (¥1,120.229) |
| 100+ | ¥977.07 (¥1,074.777) |
| 250+ | ¥946.22 (¥1,040.842) |
| 500+ | ¥915.36 (¥1,006.896) |
製品情報
製品概要
The CC1310F128RGZT is a SimpleLink™ Sub-1 GHz ultra-low power Wireless Microcontroller. The device combines a flexible, very low power RF transceiver with a powerful 48MHz CortexM3 microcontroller in a platform supporting multiple physical layers and RF standards. A dedicated Radio Controller (Cortex-M0) handles low-level RF protocol commands that are stored in ROM or RAM, thus ensuring ultralow power and flexibility. The low-power consumption of the CC1310 device does not come at the expense of RF performance; the CC1310 device has excellent sensitivity and robustness (selectivity and blocking) performance. The CC1310 device is a highly integrated, true single-chip solution incorporating a complete RF system and an on-chip DC to DC converter. Sensors can be handled in a very low-power manner by a dedicated autonomous ultralow power MCU that can be configured to handle analog and digital sensors; thus the main MCU (Cortex-M3) is able to maximize sleep time.
- EEMBC CoreMark® Score - 142
- EEMBC ULPBench™ Score - 158
- Ultralow power sensor controller
- Efficient code-size architecture, placing TI-RTOS, drivers and bootloader in ROM
- All digital peripheral pins can be routed to any GPIO
- Four general-purpose timer modules (eight 16-bit or four 32-bit timers, PWM each)
- 12-bit 200ksps ADC
- Continuous time comparator
- Ultralow power clocked comparator
- Programmable current source
- Real-time clock (RTC)
- AES-128 Security module
- True random number generator (TRNG)
- Support for eight capacitive sensing buttons
- Integrated temperature sensor
- On-chip internal DC to DC converter
- Very few external components
- Seamless integration with the simpleLink CC1190 range extender
- Excellent receiver sensitivity -124dBm using long-range mode, -110dBm at 50kbps
- 52dB Excellent selectivity
- 90dB Excellent blocking performance
- Programmable output power up to +14dBm
- Single-ended or differential RF interface
- Suitable for systems targeting compliance with worldwide radio frequency regulations
- Wireless M-bus and IEEE 802.15.4g PHY
技術仕様
SimpleLink Family CC131x Series Microcontrollers
32ビット
128KB
VQFN
I2C, I2S, SPI, UART
8チャネル
1.8V
-40°C
表面実装
CC131x
ARM Cortex-M0, ARM Cortex-M3
48MHz
48ピン
30I/O
20KB
12ビット
3.8V
85°C
SimpleLink
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書