さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,278.46 (¥1,406.306) |
| 25+ | ¥1,250.99 (¥1,376.089) |
| 100+ | ¥1,223.52 (¥1,345.872) |
| 1200+ | ¥1,196.05 (¥1,315.655) |
製品情報
製品概要
The PIC18F97J60T-I/PT is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 3808bytes of data memory size, 70 general-purpose I/O pins, two comparators and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 42MHz wide operating voltage of 2 to 3.6V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz internal oscillator
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- 3x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
技術仕様
PIC18 Family PIC18FJ6x Series Microcontrollers
41.667MHz
100ピン
70I/O
3.7KB
10ビット
3.6V
85°C
PIC18
-
0
PIC18
128KB
TQFP
EUSART, I2C, SPI
16チャネル
2V
-40°C
表面実装
PIC18F J6x
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書