再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,549.59 (¥5,004.549) |
| 5+ | ¥3,980.89 (¥4,378.979) |
| 10+ | ¥3,541.69 (¥3,895.859) |
製品情報
製品概要
The BL600-SA module makes it easy to add single-mode Bluetooth Low Energy (BLE), or Bluetooth Smart™, to small, portable, power-conscious devices. The fully approved, programmable module feature Laird's innovative, event-driven smart BASIC programming language, which significantly simplifies BLE integration. The module incorporates all the hardware and firmware required to support development of BLE applications. What makes the module unique is smartBASIC, an event-driven programming language that enables standalone operation of the module whereby sensors can be attached via any of the interfaces without the need for an external processor.
- V4.0 – Single-Mode Bluetooth®
- 2.402 - 2.480 GHz Frequency
- 4dBm Max Transmit Power
- 95 dB (@ 1 Mbps) Link Budget
- Lead-free and RoHS compliant
- 1 Mbps (over the air) Raw Data Rates
- Internal antenna
技術仕様
Bluetooth 4.0
I2C, SPI, UART
1.8 V ~ 3.6 V
CE, FCC, IC, MIC
0
クラス 2
-91 dBm
-25°C ~ 75°C
BL600 Series
法律および環境情報
最後に重要な製造工程が行われた国生産国:Tunisia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書