You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EZURIO BL600-SA

smartBASIC Single Mode BLE Module with Internal Antenna

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EZURIO EZURIO
Manufacturer Part No:
BL600-SA
Order Code:
2321469
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BL600-SA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (BL600 Series)

See all from this product range

Product Overview

The BL600-SA module makes it easy to add single-mode Bluetooth Low Energy (BLE), or Bluetooth Smart™, to small, portable, power-conscious devices. The fully approved, programmable module feature Laird's innovative, event-driven smart BASIC programming language, which significantly simplifies BLE integration. The module incorporates all the hardware and firmware required to support development of BLE applications. What makes the module unique is smartBASIC, an event-driven programming language that enables standalone operation of the module whereby sensors can be attached via any of the interfaces without the need for an external processor.
  • V4.0 – Single-Mode Bluetooth®
  • 2.402 - 2.480 GHz Frequency
  • 4dBm Max Transmit Power
  • 95 dB (@ 1 Mbps) Link Budget
  • Lead-free and RoHS compliant
  • 1 Mbps (over the air) Raw Data Rates
  • Internal antenna

Applications

Wireless, Embedded Design & Development, Sensing & Instrumentation, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth 4.0

:
1.8V

:
3.6V

:
100m

:
1Mbps

:
Class 2

:
-91dBm

:
-25°C

:
75°C

:
BL600 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 12/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,377.93 (¥4,815.72 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
Quantity Price (Incl JCT)
1+ ¥4,377.93 (¥4,815.72)
5+ ¥4,042.87 (¥4,447.16)
10+ ¥3,607.93 (¥3,968.72)
50+ ¥3,435.15 (¥3,778.67)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --