ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥10,750.3 (¥11,825.33) |
製品情報
製品概要
MIKROE-6548 is a Click Logger specialized development tool designed for data logging and real-time monitoring of mikroBUS™-compatible Click boards™. It functions as both a UART logger, capturing and storing data from the mikroBUS™ TX line onto a microSD card via an ATmega328P microcontroller, and a mikroBUS™ to USB adapter for serial communication using the FT4232H chip. With additional features like a power monitoring for real-time voltage, current, and power measurements, a built-in Li-Po battery charger for portable use, and versatile GPIO control, Click Logger is an essential tool for developers working on Click board-based projects, ensuring reliable data acquisition and streamlined debugging in both lab and field environments.
- Analog, GPIO, I2C, PWM, SPI, UART, USB interface
- Battery, USB supply voltage
技術仕様
クリック ロガー
-
MikroE mikroBUS Compatible Click ボード
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書