さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥9,455.99 (¥10,401.589) |
製品情報
製品概要
DC939A demonstration circuit features the LTC2484, a 24-bit high performance ∆Σ analogue-to-digital converter (ADC). The LTC2484 features 2ppm linearity, 0.5µV offset, and 600nV RMS noise. The input is fully differential, with input common mode rejection of 140dB. DC939 is a member of Linear Technology‘s QuickEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2484 and may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and supplied software to measure performance. The exposed ground planes allow proper grounding to prototype circuitry. After evaluating with Linear Technology’s software, the digital signals can be connected to the end application’s processor / controller for development of the serial interface.
- LTC2484 is available in a 10 pin DFN package and has an easy to use SPI interface
技術仕様
Analog Devices
24 bit
データ コンバータ
0
0
LTC2484IDD
-
シグマ - デルタ ADC
-
技術文書 (1)
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書