さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥14,828.7 (¥16,311.57) |
製品情報
製品概要
DC1446A demonstration circuit features the LTC6909 multiple output oscillator with spread spectrum frequency modulation (SSFM). The LTC6909 is an easy to use precision oscillator that can provide 1-, 2-, 3-, 4-, 5-, 6-, 7- or 8-phase synchronized outputs. The LTC6909 spread spectrum frequency modulation (SSFM), can be enabled to improve electromagnetic compatibility (EMC) performance. Eight separate outputs provide up to eight rail-to-rail, 50% duty cycle clock signals. Using three logic inputs, the outputs are configured for phase separation, ranging from 45° to 120° (three to eight phases). The clock outputs can also be held low or configured for Hi-Z. on-board jumpers are provided to set the LTC6909 phase inputs (PH0, PH1 and PH2) and the SSFM modulation. The on-board frequency setting resistor (RSET) is pre-loaded with a 100k surface mount resistor (in addition, two pin receptacles are provided for using a leaded RSET resistor).
- Contains an LTC6909 and test terminals for the eight outputs
技術仕様
Analog Devices
クロック および タイミング
デモンストレーション ボード LTC6909CMS
0
LTC6909CMS
発振器
-
技術文書 (1)
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書