再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥40,763.89 (¥44,840.279) |
製品情報
製品概要
The FSLBOT is an easy to use mechatronics development and demonstration platform for NXP's Robot Kit operating with the TWR-MECH Board. This toolset allows for the science of combining mechanics, electronics, and software into an integrated system. Experience what the four degrees of freedom bipedal walking robot can do. The TWR-MECH is programmable in C/C++ using CodeWarrior and an on-board open-source BDM flash programming tool. For fast prototyping or for individuals without C/C++ experience, the tower system mechatronics board is supported by the Robot Vision Toolkit and RobotSee (a language as simple as BASIC with the power of C).
- Metal four degrees of freedom walking biped robot
- Works with accelerometer, magnetometer and touch
- Four PWM controlled RC servo motors
- Expressive face with 12 touch pads, and seven LEDs for user interaction
- Easily add your own sensors and accessories using I²C, SPI, A/D, or GPIO
- Programmable in C/C++ using CodeWarrior
- Supported by Stick OS
内容
TWR-MECH board with a MCF52259 32bit MCU, 4 PWM controlled RC servos, Leg mechanics and associated hardware, Bipedal 4DOF walking robot assembly instructions, User guide document, Quick Start Guide document.
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
NXP
検出 - 動作, 振動, 衝撃
ColdFire
MCF5225x
-
MCF52
-
ColdFire v2
Tower Mechatronics Board with ColdFire MCF52259, 4 PWM Controlled RC Servos
0
関連製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書